Cadeka Microcircuits KH205AI technical specifications.
| Package/Case | TO-8 |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 3.5mV |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 50mA |
| Packaging | Bulk |
| RoHS Compliant | No |
| Supply Current | 19mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cadeka Microcircuits KH205AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.