Cadeka Microcircuits KH560AI technical specifications.
| Package/Case | DIP |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 2mV |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 200mA |
| Packaging | Bulk |
| RoHS Compliant | No |
| Slew Rate | 2600V/µs |
| Supply Current | 50mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cadeka Microcircuits KH560AI to view detailed technical specifications.
No datasheet is available for this part.