Cadeka Microcircuits KH600AI technical specifications.
| Package/Case | TO-8 |
| Gain Bandwidth Product | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 12V |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 45mA |
| Packaging | Bulk |
| RoHS Compliant | No |
| Slew Rate | 13000V/µs |
| Supply Current | 67mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cadeka Microcircuits KH600AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.