Analog to Digital Converters - ADC A/D CONVERTER 10-BIT 1KHz - 2.5MSPS
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Conversion Rate | 2.5MS/s |
| Input Type | SINGLE-ENDED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Resolution | 10b |
| Signal to Noise Ratio (SNR) | 56dB |
| RoHS | Compliant |