Not available to order DUAL VOLT COMPARATOR
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 550mW |
| Max Supply Current | 55mA |
| Max Supply Voltage | 5V |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |