Cadsoft LR-1CP technical specifications.
| Features | Layout Features: 16 Layers, 1.6 x 1.6m / Schematic Features: Not Present |
| Software Application | PCB Design, Layout Editor, Auto Router |
| Software Edition | Professional |
| No. of User Licences | 1 |
| Supported Hosts | Windows 2000, XP, Vista, 7, Linux, Mac OS X v10.5 |
| Licence Type | Single User |
| RoHS | Not Compliant |
Download the complete datasheet for Cadsoft LR-1CP to view detailed technical specifications.
No datasheet is available for this part.