Cadsoft S-30EP technical specifications.
| Software Application | PCB Design, Schematic Capture |
| Software Edition | Professional |
| No. of User Licences | 30 |
| Supported Hosts | Windows 2000, XP, Vista, 7, Linux, Mac OS X v10.5 |
| Licence Type | Multi User - Available to Educational Customers Only - Evidence will be Required |
| RoHS | Not Compliant |
Download the complete datasheet for Cadsoft S-30EP to view detailed technical specifications.
No datasheet is available for this part.