This 7-core cable features a copper conductor material and PVC insulation, with a maximum operating temperature of 70°C and a minimum operating temperature of -5°C. It has a length of 50 meters and is designed for cable mounting. The cable is rated for 500V and has a 15AWG wire gauge.
CAE Group 1070150 technical specifications.
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 50m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Cores | 7 |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for CAE Group 1070150 to view detailed technical specifications.
No datasheet is available for this part.