
CAE Group 19PATC/PH technical specifications.
| Characteristic Impedance | 75R |
| Conductor Material | Copper |
| Insulation Material | PE |
| Mount | Cable |
| Number of Strands | 1 |
| RoHS | Compliant |
Download the complete datasheet for CAE Group 19PATC/PH to view detailed technical specifications.
No datasheet is available for this part.
