CAE Group 4030.5067G technical specifications.
| Conductor Material | Copper |
| Insulation Material | PVC |
| Mount | Cable |
| Number of Cores | 2 |
| Number of Strands | 24 |
| RoHS | Compliant |
Download the complete datasheet for CAE Group 4030.5067G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.