This 5-core cable features copper conductors and PVC insulation, with a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It is designed for cable mounting and has a voltage rating of 1kV. The cable has a length of 50 meters and is constructed with 11AWG wire.
CAE Group 90510400 technical specifications.
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 50m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Cores | 5 |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 11AWG |
| RoHS | Compliant |
Download the complete datasheet for CAE Group 90510400 to view detailed technical specifications.
No datasheet is available for this part.