CAE Group 91910100 technical specifications.
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Cores | 19 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for CAE Group 91910100 to view detailed technical specifications.
No datasheet is available for this part.