
CAE Group DUAL22 technical specifications.
| Length | 100m |
| Mount | Cable |
| Number of Pairs | 2 |
| Number of Strands | 7 |
| RoHS | Compliant |
Download the complete datasheet for CAE Group DUAL22 to view detailed technical specifications.
No datasheet is available for this part.
