
CAE Group
H112.0075
CAE Group 12 Core Polyvinyl Chloride PVC Sheath Multicore Actuator/Sensor Cable, 0.75 mm CSA
Voltage Rating500V
MountingCable
Quick Jump:
Technical Specifications
CAE Group H112.0075 technical specifications.
General
Conductor Material
Copper
Insulation Material
PVC
Max Operating Temperature
70°C
Min Operating Temperature
-5°C
Mount
Cable
Number of Cores
12
Series
Harmoflex
Voltage Rating
500V
Wire/Cable Gauge
18AWG
Compliance
RoHS
Compliant
Datasheet
CAE Group H112.0075 Datasheet
Download the complete datasheet for CAE Group H112.0075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
Product Images
