
CAE Group HD10460LSZH technical specifications.
| Capacitance | 53pF |
| Characteristic Impedance | 75R |
| Conductor Material | Copper |
| Insulation Material | PE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Strands | 1 |
| RoHS | Compliant |
Download the complete datasheet for CAE Group HD10460LSZH to view detailed technical specifications.
No datasheet is available for this part.