Cafca 607702 technical specifications.
| Cable Type | Cat 5e |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | M-M |
| Contact Termination | Crimp-Crimp |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cafca 607702 to view detailed technical specifications.
No datasheet is available for this part.