
Caig Laboratories CW100P technical specifications.
| Color | Silver |
| Material | Polymer |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DeoxIT® |
| Weight | 4g |
| RoHS | Compliant |
Download the complete datasheet for Caig Laboratories CW100P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
