Caig Laboratories DGG-50 technical specifications.
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -40°C |
| Series | DeoxIT® |
| Type | Gun |
| RoHS | Not Compliant |
Download the complete datasheet for Caig Laboratories DGG-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.