Caig Laboratories DGN5MS-15 technical specifications.
| Height | 1.25inch |
| Length | 7.75inch |
| Weight | 0.19lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Caig Laboratories DGN5MS-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.