
Caig Laboratories F100S-L2 technical specifications.
| Package/Case | 100 |
| Height | 2inch |
| Length | 4.75inch |
| Weight | 0.245lb |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Caig Laboratories F100S-L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
