
Caig Laboratories K-CK44-G technical specifications.
| Height | 1.25inch |
| Length | 5inch |
| Weight | 0.5lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Caig Laboratories K-CK44-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
