The FB201209T-260Y-S is a ferrite bead from Cal-Chip Electronics with a maximum DC current rating of 0.3 and impedance of 26. It has a case size of 0805 and a tolerance of 25%. The component is designed for use at a test frequency of 100M and has a maximum DC resistance of 0.1. The product dimensions are 2.2 in length, 1.45 in depth, and 1.1 in height.
Cal-Chip Electronics FB201209T-260Y-S technical specifications.
| Maximum DC Current | 0.3A |
| Type | Multi-Layer |
| Impedance | 26Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.1Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cal-Chip Electronics FB201209T-260Y-S to view detailed technical specifications.
No datasheet is available for this part.