CAL Micro 320000 technical specifications.
| Package/Case | 200 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Operating Supply Voltage | 264V |
| Output Type | RELAY |
| Ratings | IP65 |
| Series | 3200 |
| RoHS | Compliant |
Download the complete datasheet for CAL Micro 320000 to view detailed technical specifications.
No datasheet is available for this part.