CAL Micro 3311 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Type | RELAY |
| Reach SVHC Compliant | Unknown |
| RoHS | Unconfirmed |
Download the complete datasheet for CAL Micro 3311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.