
CAL Micro 991.12C technical specifications.
| Package/Case | 200 |
| Max Operating Temperature | 1800°C |
| Min Operating Temperature | -200°C |
| Number of Outputs | 2 |
| Operating Supply Voltage | 230V |
| Output Type | RELAY |
| Ratings | IP54 |
| Series | 9900 |
| RoHS | Not Compliant |
Download the complete datasheet for CAL Micro 991.12C to view detailed technical specifications.
No datasheet is available for this part.