Conn BNC-Triaxial Adapter 0Hz to 6GHz 40Ohm T Style Cable Mount RCP/PL/RCP Gold Package
Checking distributor stock and pricing after the page loads.
| Type | BNC-Triaxial Adapter |
| Gender | RCP/PL/RCP |
| Body Orientation | Tee Style |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 40Ohm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |