CAL Test Electronics CT2765 technical specifications.
| Type | BNC Adapter |
| Gender | RCP/RCP |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CAL Test Electronics CT2765 to view detailed technical specifications.
No datasheet is available for this part.