CAL Test Electronics CT3340 technical specifications.
| Type | Type N-SMA Adapter |
| Gender | PL/PL |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 12GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CAL Test Electronics CT3340 to view detailed technical specifications.
No datasheet is available for this part.