This BNC-Type N adapter features a straight body orientation and RCP/RCP gender configuration. It is designed for cable mounting and operates over a frequency range of 0 to 10G. The adapter has a gold-plated contact and an impedance of 50. It can withstand operating temperatures between -55 and 155 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | BNC-Type N Adapter |
| Gender | RCP/RCP |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 10GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |