Conn Type N Adapter 0Hz to 11GHz 50Ohm ST Cable Mount RCP/RCP Gold Bag
Checking distributor stock and pricing after the page loads.
| Type | Type N Adapter |
| Gender | RCP/RCP |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |