The CT3391 is a Type N-SMA adapter with a straight body orientation and PL/RCP gender. It features a gold contact plating and operates at frequencies up to 11G. This adapter is designed for cable mounting and has a maximum operating temperature of 50 degrees Celsius. It is suitable for use in a variety of applications, including RF and coaxial connectors.
CAL Test Electronics CT3391 technical specifications.
| Type | Type N-SMA Adapter |
| Gender | PL/RCP |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CAL Test Electronics CT3391 to view detailed technical specifications.
No datasheet is available for this part.