Calex 32212CR technical specifications.
| Depth | 81.28mm |
| Efficiency | 55% |
| Length | 238.25mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Output Current | 3.4A |
| Output Voltage | 15V |
| Weight | 3.2kg |
| Width | 123.7mm |
| RoHS | Compliant |
Download the complete datasheet for Calex 32212CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.