Calex 52008AR technical specifications.
| Depth | 57mm |
| Length | 160mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 12V |
| Weight | 0.97kg |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Calex 52008AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.