
Califia Lighting B7000-C-S technical specifications.
| Color Rendering Index (CRI) | 73 |
| Correlated Color Temperature (CCT) | 6500 K |
| Height | 19.1mm |
| Illumination Color | White |
| Length | 304.8mm |
| Luminous Flux | 170lm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Viewing Angle | 100° |
| Width | 15.69mm |
| RoHS | Compliant |
Download the complete datasheet for Califia Lighting B7000-C-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
