
Califia Lighting B7100-W-S technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 66 |
| Correlated Color Temperature (CCT) | 3000K |
| Height | 19.1mm |
| Length | 304.8mm |
| Lens Style | Tubular |
| Luminous Flux | 160lm |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Series | Bayfront B7100 |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 15.69mm |
| RoHS | Compliant |
Download the complete datasheet for Califia Lighting B7100-W-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
