
Califia Lighting C5000-C-TR technical specifications.
| Height | 21mm |
| Illumination Color | White |
| Length | 326.6mm |
| Luminous Flux | 390lm |
| Packaging | Bulk |
| Viewing Angle | 120° |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Califia Lighting C5000-C-TR to view detailed technical specifications.
No datasheet is available for this part.