
Califia Lighting C5000-N-KIT-502 technical specifications.
| Color Rendering Index (CRI) | 83 |
| Illumination Color | White |
| Length | 355.9mm |
| Luminous Flux | 365lm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 20.8mm |
| RoHS | Compliant |
Download the complete datasheet for Califia Lighting C5000-N-KIT-502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
