
Califia Lighting C5400-C-S technical specifications.
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 6500 K |
| Height | 12mm |
| Illumination Color | White |
| Length | 304.8mm |
| Luminous Flux | 390lm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Viewing Angle | 35° |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Califia Lighting C5400-C-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.