
LED Lighting Fixtures Coastline Series Std Ntrl 4750K w/ Dimmer
Califia Lighting C5400-N-S technical specifications.
| Height | 12mm |
| Illumination Color | White |
| Length | 304.8mm |
| Luminous Flux | 365lm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Viewing Angle | 35° |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Califia Lighting C5400-N-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.