
LED Lighting Fixtures Coastline Series Std Warm 3100K w/Dimmer
Califia Lighting C5400-W-S technical specifications.
| Height | 12mm |
| Illumination Color | White |
| Length | 304.8mm |
| Luminous Flux | 320lm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Viewing Angle | 35° |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Califia Lighting C5400-W-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
