
Califia Lighting CTR-ET01B technical specifications.
| Color | Black |
| Height | 11.4mm |
| Length | 43.2mm |
| Packaging | Bulk |
| Series | CTR |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Califia Lighting CTR-ET01B to view detailed technical specifications.
No datasheet is available for this part.
