
Califia Lighting P3000-N-S technical specifications.
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 5000 K |
| Height | 15.2mm |
| Illumination Color | White |
| Length | 304.8mm |
| Luminous Flux | 130lm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Viewing Angle | 120° |
| Width | 21.1mm |
| RoHS | Compliant |
Download the complete datasheet for Califia Lighting P3000-N-S to view detailed technical specifications.
No datasheet is available for this part.
