
Califia Lighting P3000-N-TR technical specifications.
| Height | 20.1mm |
| Illumination Color | White |
| Length | 304.8mm |
| Luminous Flux | 130lm |
| Packaging | Bulk |
| Viewing Angle | 120° |
| Width | 21.1mm |
| RoHS | Compliant |
Download the complete datasheet for Califia Lighting P3000-N-TR to view detailed technical specifications.
No datasheet is available for this part.
