
Califia Lighting P3000-W-KIT-312 technical specifications.
| Color Rendering Index (CRI) | 70 |
| Illumination Color | White |
| Length | 355.9mm |
| Luminous Flux | 100lm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 20.8mm |
| RoHS | Compliant |
Download the complete datasheet for Califia Lighting P3000-W-KIT-312 to view detailed technical specifications.
No datasheet is available for this part.
