Califia Lighting P3100-C-S technical specifications.
| Height | 15.2mm |
| Length | 304.8mm |
| Luminous Flux | 190lm |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Width | 21.1mm |
| RoHS | Compliant |
Download the complete datasheet for Califia Lighting P3100-C-S to view detailed technical specifications.
No datasheet is available for this part.