Califia Lighting PS-1032 technical specifications.
| Current - Output 1 | 500mA |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Califia Lighting PS-1032 to view detailed technical specifications.
No datasheet is available for this part.