California Eastern Laboratories NE202930-A technical specifications.
| Collector Base Voltage (VCBO) | 9V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories NE202930-A to view detailed technical specifications.
No datasheet is available for this part.