California Eastern Laboratories NE34018-A technical specifications.
| Package/Case | SOT-343 |
| Continuous Drain Current (ID) | 120mA |
| Drain to Source Breakdown Voltage | 4V |
| Gate to Source Voltage (Vgs) | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Power Dissipation | 150mW |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories NE34018-A to view detailed technical specifications.
No datasheet is available for this part.