
California Eastern Laboratories NE3509M04-A technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 60mA |
| Drain to Source Breakdown Voltage | 2V |
| DS Breakdown Voltage-Min | 4V |
| Gain | 17.5dB |
| Gate to Source Voltage (Vgs) | 3V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Power | 150mW |
| Packaging | Tape and Reel |
| Power Dissipation | 125mW |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories NE3509M04-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
