California Eastern Laboratories NE3515S02-A technical specifications.
| Continuous Drain Current (ID) | 88mA |
| Gain | 12.5dB |
| Gate to Source Voltage (Vgs) | -3V |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories NE3515S02-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.